Maxim Integrated MAX5075AAUA+, MOSFET 2, 3 A, 15V 8-Pin, μMAX

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-1456
Mfr. Part No.:
MAX5075AAUA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Type

CMOS

Output Current

3 A

Supply Voltage

15V

Pin Count

8

Package Type

μMAX

Number of Outputs

1

Topology

High and Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
TH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.