onsemi NCD5703CDR2G, MOSFET 1, 6.8 A, 7.8 A, 5V 8-Pin, SOIC
- RS Stock No.:
- 185-9088
- Mfr. Part No.:
- NCD5703CDR2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-9088
- Mfr. Part No.:
- NCD5703CDR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 6.8 A, 7.8 A | |
| Supply Voltage | 5V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 7.9ns | |
| Number of Outputs | 1 | |
| Rise Time | 9.2ns | |
| Topology | Gate Driver | |
| Number of Drivers | 1 | |
| Time Delay | 75ns | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 6.8 A, 7.8 A | ||
Supply Voltage 5V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 7.9ns | ||
Number of Outputs 1 | ||
Rise Time 9.2ns | ||
Topology Gate Driver | ||
Number of Drivers 1 | ||
Time Delay 75ns | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
High Current Output (+4.0/-6.0 A) at IGBT Miller Plateau voltages
Low VOH and VOL
Active Miller Clamp (NCD5701A only)
DESAT Protection with Programmable Delay
Reduced switching losses and short switching times
Full enhancement of IGBT
Prevents Spurious Gate Turn-on
Enhanced programmable protection
Applications
DC-AC Inverter
Battery Charger
PFC
Motor Driver
Driver
End Products
Solar Inverters
Uninteruptible Power Supplies (UPS)
Motor Control
Induction Cooker
Inverter Welder
Low VOH and VOL
Active Miller Clamp (NCD5701A only)
DESAT Protection with Programmable Delay
Reduced switching losses and short switching times
Full enhancement of IGBT
Prevents Spurious Gate Turn-on
Enhanced programmable protection
Applications
DC-AC Inverter
Battery Charger
PFC
Motor Driver
Driver
End Products
Solar Inverters
Uninteruptible Power Supplies (UPS)
Motor Control
Induction Cooker
Inverter Welder
