onsemi NCD5703BDR2G, MOSFET 1, 6.8 A, 7.8 A, 5V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
185-8785
Mfr. Part No.:
NCD5703BDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Output Current

6.8 A, 7.8 A

Supply Voltage

5V

Pin Count

8

Fall Time

7.9ns

Package Type

SOIC

Number of Outputs

1

Rise Time

9.2ns

Topology

Gate Driver

Time Delay

75ns

Number of Drivers

1

Bridge Type

Half Bridge

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH
High Current Output (+4.0/-6.0 A) at IGBT Miller Plateau voltages
Low VOH and VOL
Active Miller Clamp (NCD5701A only)
DESAT Protection with Programmable Delay
Reduced switching losses and short switching times
Full enhancement of IGBT
Prevents Spurious Gate Turn-on
Enhanced programmable protection
Applications
DC-AC Inverter
Battery Charger
PFC
Motor Driver
Driver
End Products
Solar Inverters
Uninteruptible Power Supplies (UPS)
Motor Control
Induction Cooker
Inverter Welder

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy