ROHM BM60051FV-CE2 MOSFET Gate Driver 4, 5 A, 24V 28-Pin, SSOP
- RS Stock No.:
- 185-0971
- Mfr. Part No.:
- BM60051FV-CE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-0971
- Mfr. Part No.:
- BM60051FV-CE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Current | 5 A | |
| Supply Voltage | 24V | |
| Pin Count | 28 | |
| Package Type | SSOP | |
| Fall Time | 50ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 50ns | |
| Topology | Galvanic Isolated | |
| Time Delay | 260ns | |
| Number of Drivers | 4 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 5 A | ||
Supply Voltage 24V | ||
Pin Count 28 | ||
Package Type SSOP | ||
Fall Time 50ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 50ns | ||
Topology Galvanic Isolated | ||
Time Delay 260ns | ||
Number of Drivers 4 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Automotive Standard AEC-Q100 | ||
The BM60051FV-C is a gate driver with an isolation voltage of 2500Vrms, I/O delay time of 260ns, minimum input pulse width of 180ns, and incorporates the fault signal output function, under voltage lockout (UVLO) function, short circuit protection (SCP) function, active miller clamping function, temperature monitoring function, switching controller function and output state feedback function.
Fault signal output function
Under voltage lockout function
Short circuit protection function
Active Miller Clamping
Temperature monitor
Switching controller
Output State Feedback Function
AEC-Q100 Qualified
Under voltage lockout function
Short circuit protection function
Active Miller Clamping
Temperature monitor
Switching controller
Output State Feedback Function
AEC-Q100 Qualified
