ROHM BS2132F-E2 MOSFET Gate Driver 6, 20V 28-Pin, SOP
- RS Stock No.:
- 184-5263
- Mfr. Part No.:
- BS2132F-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-5263
- Mfr. Part No.:
- BS2132F-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Supply Voltage | 20V | |
| Pin Count | 28 | |
| Fall Time | 75ns | |
| Package Type | SOP | |
| Number of Outputs | 6 | |
| Driver Type | MOSFET | |
| Rise Time | 190ns | |
| Topology | Three Phase | |
| Number of Drivers | 6 | |
| Bridge Type | Three Phase | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Supply Voltage 20V | ||
Pin Count 28 | ||
Fall Time 75ns | ||
Package Type SOP | ||
Number of Outputs 6 | ||
Driver Type MOSFET | ||
Rise Time 190ns | ||
Topology Three Phase | ||
Number of Drivers 6 | ||
Bridge Type Three Phase | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- JP
High-Side Floating Supply Offset Voltage Range to 600V
Gate Drive Supply Range from 11.5V to 20V
Integrated 600V High Voltage Bootstrap Diode between the VCC pin and the VB pin
Built-in Undervoltage Lockout (UVLO) for Both Channels
Built-in High Precision (0.46V±5%) Over Current Protection (OCP) Circuit
Built-in the Enable Pin (EN) which Enable I/O Functionality
Built-in the /FAULT pin which is Protection Detecting Signals (OCP and UVLO) output pin
RCIN Pin can determine the OCP holding time by External Resistance and Capacitance
3.3V and 5.0V Input Logic Compatible
Output in Phase with Input
Gate Drive Supply Range from 11.5V to 20V
Integrated 600V High Voltage Bootstrap Diode between the VCC pin and the VB pin
Built-in Undervoltage Lockout (UVLO) for Both Channels
Built-in High Precision (0.46V±5%) Over Current Protection (OCP) Circuit
Built-in the Enable Pin (EN) which Enable I/O Functionality
Built-in the /FAULT pin which is Protection Detecting Signals (OCP and UVLO) output pin
RCIN Pin can determine the OCP holding time by External Resistance and Capacitance
3.3V and 5.0V Input Logic Compatible
Output in Phase with Input
