ROHM BS2130F-GE2 MOSFET Gate Driver 6, 20V 28-Pin, SOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-5250
Mfr. Part No.:
BS2130F-GE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Supply Voltage

20V

Pin Count

28

Fall Time

75ns

Package Type

SOP

Driver Type

MOSFET

Number of Outputs

6

Rise Time

190ns

Topology

High and Low Side

Number of Drivers

6

Bridge Type

Three Phase

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
JP
Floating Channels for Bootstrap Operation to +600V
Gate drive supply range from 11.5V to 20V
Built-in Under Voltage Lockout for Both Channels
The device includes an Over Current Protection circuit
Built-in Enable Channel (EN) which enable I/O functionality
Built-in FAULT Channel (/FAULT) which indicates over current and under voltage
RCIN Channel can determine the OCP holding time by external resistance and capacitance
3.3V and 5.0V input logic compatible
Output in phase with input