onsemi NCP5181PG, MOSFET 2, 1.4 A, 2.2 A, 20V 8-Pin, PDIP
- RS Stock No.:
- 184-1299
- Mfr. Part No.:
- NCP5181PG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
£106.20
(exc. VAT)
£127.44
(inc. VAT)
- RS Stock No.:
- 184-1299
- Mfr. Part No.:
- NCP5181PG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Output Current | 1.4 A, 2.2 A | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Time Delay | 35ns | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Output Current 1.4 A, 2.2 A | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Time Delay 35ns | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CN
The NCP5181 is a High Voltage Power Mosfet Driver providing two outputs for direct drive of a 2 N-channel power Mosfets arranged in a half-bridge (or any other high side + low side configuration).It uses the bootstrap technique to insure a proper drive of the High side power switch. The driver works with 2 independent inputs to accomodate any topology (including half-bridge, asymmetrical half-bridge, active clamp and full bridge).
High Voltage Range: up to 600 V
dV/dt Immunity 50 V/nsec
Gate Drive Supply Range from 10 V to 20 V
High and Low DRV Outputs
Output Source / Sink Current Capability 1.1 A / 2.4 A
3.3 V and 5 V Input Logic Compatible
Up to Vcc Swing on Input Pins
Matched Propagation Delays between Both Channels
Outputs in Phase with the Inputs
Independent Logic Inputs to Accommodate All Topologies
Under VCC LockOut (UVLO) for Both Channels
Pin to Pin Compatible with IR2181(S)
Applications:
Bridge Inverter for UPS systems
High Power Energy
Management
Half-bridge Power Converters
Full-bridge Converters
Any Complementary Drive Converters (asymmetrical halfbridge, active clamp)
dV/dt Immunity 50 V/nsec
Gate Drive Supply Range from 10 V to 20 V
High and Low DRV Outputs
Output Source / Sink Current Capability 1.1 A / 2.4 A
3.3 V and 5 V Input Logic Compatible
Up to Vcc Swing on Input Pins
Matched Propagation Delays between Both Channels
Outputs in Phase with the Inputs
Independent Logic Inputs to Accommodate All Topologies
Under VCC LockOut (UVLO) for Both Channels
Pin to Pin Compatible with IR2181(S)
Applications:
Bridge Inverter for UPS systems
High Power Energy
Management
Half-bridge Power Converters
Full-bridge Converters
Any Complementary Drive Converters (asymmetrical halfbridge, active clamp)

