ROHM BM60213FV-CE2 MOSFET Gate Driver 2, 5 A, 1200V 20-Pin, SSOP

Stock information currently inaccessible
RS Stock No.:
183-5941
Mfr. Part No.:
BM60213FV-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Output Current

5 A

Supply Voltage

1200V

Pin Count

20

Package Type

SSOP

Fall Time

50ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

50ns

High and Low Sides Dependency

Independent

Time Delay

25ns

Number of Drivers

2

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

COO (Country of Origin):
JP
The BM60213FV-C is high and low side drive IC which operates up to 1200 V with bootstrap operation, which can drive N-channel power MOSFET and IGBT. Under-voltage Lockout (UVLO) function is built-in.

High-Side Floating Supply Voltage 1200 V
Under Voltage Lockout Function
3.3 V and 5.0 V Input Logic Compatible

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy