Analog Devices ADP3624ARDZ MOSFET Gate Driver 2, -4 A, 4 A, 18V 8-Pin, SOIC
- RS Stock No.:
- 183-2681
- Mfr. Part No.:
- ADP3624ARDZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 183-2681
- Mfr. Part No.:
- ADP3624ARDZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Output Current | -4 A, 4 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Topology | Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Output Current -4 A, 4 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Topology Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- TW
High current drive capability
Precise threshold shutdown comparator
UVLO with hysteresis
Overtemperature warning signal
Overtemperature shutdown
3.3 V-compatible inputs
10 ns typical rise time and fall time @ 2.2 nF load
Matched propagation delays between channels
Fast propagation delay
9.5 V to 18 V supply voltage (ADP3633/ADP3634/ADP3635)
4.5 V to 18 V supply voltage (ADP3623/ADP3624/ADP3625)
Applications
AC-to-dc switch mode power supplies
DC-to-dc power supplies
Synchronous rectification
Motor drives
Precise threshold shutdown comparator
UVLO with hysteresis
Overtemperature warning signal
Overtemperature shutdown
3.3 V-compatible inputs
10 ns typical rise time and fall time @ 2.2 nF load
Matched propagation delays between channels
Fast propagation delay
9.5 V to 18 V supply voltage (ADP3633/ADP3634/ADP3635)
4.5 V to 18 V supply voltage (ADP3623/ADP3624/ADP3625)
Applications
AC-to-dc switch mode power supplies
DC-to-dc power supplies
Synchronous rectification
Motor drives
