onsemi NCD5701CDR2G, MOSFET 1, 6.8 A, 7.8 A, 5V 8-Pin, SOIC
- RS Stock No.:
- 181-1897
- Mfr. Part No.:
- NCD5701CDR2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 181-1897
- Mfr. Part No.:
- NCD5701CDR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 6.8 A, 7.8 A | |
| Supply Voltage | 5V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 7.9ns | |
| Number of Outputs | 1 | |
| Rise Time | 9.2ns | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Dependent | |
| Number of Drivers | 1 | |
| Time Delay | 30ns | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 6.8 A, 7.8 A | ||
Supply Voltage 5V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 7.9ns | ||
Number of Outputs 1 | ||
Rise Time 9.2ns | ||
Topology Half Bridge | ||
High and Low Sides Dependency Dependent | ||
Number of Drivers 1 | ||
Time Delay 30ns | ||
Bridge Type Half Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
High Current Output (+4.0/-6.0 A) at IGBT Miller Plateau voltages
Reduced switching losses and short switching times
Low VOH and VOL
Full enhancement of IGBT
Active Miller Clamp (NCD5701A only)
Prevents Spurious Gate Turn-on
DESAT Protection with Programmable Delay
DC-AC Inverter
Battery Charger
PFC
Motor Driver
Driver
Solar Inverters
Uninteruptible Power Supplies (UPS)
Motor Control
Induction Cooker
Inverter Welder
Reduced switching losses and short switching times
Low VOH and VOL
Full enhancement of IGBT
Active Miller Clamp (NCD5701A only)
Prevents Spurious Gate Turn-on
DESAT Protection with Programmable Delay
DC-AC Inverter
Battery Charger
PFC
Motor Driver
Driver
Solar Inverters
Uninteruptible Power Supplies (UPS)
Motor Control
Induction Cooker
Inverter Welder
