onsemi NCD5701CDR2G MOSFET Gate Driver 1, 6.8 A, 7.8 A, 5V 8-Pin, SOIC
- RS Stock No.:
- 181-1868
- Mfr. Part No.:
- NCD5701CDR2G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-1868
- Mfr. Part No.:
- NCD5701CDR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 6.8 A, 7.8 A | |
| Supply Voltage | 5V | |
| Pin Count | 8 | |
| Fall Time | 7.9ns | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Rise Time | 9.2ns | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Dependent | |
| Time Delay | 30ns | |
| Number of Drivers | 1 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 6.8 A, 7.8 A | ||
Supply Voltage 5V | ||
Pin Count 8 | ||
Fall Time 7.9ns | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Rise Time 9.2ns | ||
Topology Half Bridge | ||
High and Low Sides Dependency Dependent | ||
Time Delay 30ns | ||
Number of Drivers 1 | ||
Bridge Type Half Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
High Current Output (+4.0/-6.0 A) at IGBT Miller Plateau voltages
Reduced switching losses and short switching times
Low VOH and VOL
Full enhancement of IGBT
Active Miller Clamp (NCD5701A only)
Prevents Spurious Gate Turn-on
DESAT Protection with Programmable Delay
DC-AC Inverter
Battery Charger
PFC
Motor Driver
Driver
Solar Inverters
Uninteruptible Power Supplies (UPS)
Motor Control
Induction Cooker
Inverter Welder
Reduced switching losses and short switching times
Low VOH and VOL
Full enhancement of IGBT
Active Miller Clamp (NCD5701A only)
Prevents Spurious Gate Turn-on
DESAT Protection with Programmable Delay
DC-AC Inverter
Battery Charger
PFC
Motor Driver
Driver
Solar Inverters
Uninteruptible Power Supplies (UPS)
Motor Control
Induction Cooker
Inverter Welder
