Renesas Electronics HIP2105FRZ MOSFET Gate Driver 1, 5.5V 10-Pin, DFN
- RS Stock No.:
- 179-3285
- Mfr. Part No.:
- HIP2105FRZ
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3285
- Mfr. Part No.:
- HIP2105FRZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Supply Voltage | 5.5V | |
| Pin Count | 10 | |
| Fall Time | 15ns | |
| Package Type | DFN | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Rise Time | 15ns | |
| High and Low Sides Dependency | Dependent | |
| Number of Drivers | 1 | |
| Bridge Type | Synchronous | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Supply Voltage 5.5V | ||
Pin Count 10 | ||
Fall Time 15ns | ||
Package Type DFN | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Rise Time 15ns | ||
High and Low Sides Dependency Dependent | ||
Number of Drivers 1 | ||
Bridge Type Synchronous | ||
Mounting Type Surface Mount | ||
The HIP2105 and HIP2106A are high frequency MOSFET drivers optimized to drive two N-channel power MOSFETs in a synchronous buck converter topology. The HIP2105 has HI/LI inputs and the HIP2106A has a single PWM input. Both these drivers, combined with Renesas multi-phase buck PWM controllers, form a complete single-stage core-voltage regulator solution with high-efficiency performance at high switching frequency for advanced microprocessors.
Adaptive shoot-through protection (HIP2106A only)
HI and LI inputs (HIP2105 only)
0.4Ω ON-resistance and 4A sink current capability
Low tri-state hold-off time (20ns) (HIP2106A only)
Supports 3.3V and 5V HI/LI or PWM input
Power-On Reset (POR)
Dual Flat No-Lead (DFN) package
Near chip-scale package footprint, improves PCB efficiency and thinner in profile
HI and LI inputs (HIP2105 only)
0.4Ω ON-resistance and 4A sink current capability
Low tri-state hold-off time (20ns) (HIP2106A only)
Supports 3.3V and 5V HI/LI or PWM input
Power-On Reset (POR)
Dual Flat No-Lead (DFN) package
Near chip-scale package footprint, improves PCB efficiency and thinner in profile
