Infineon IRS21531DSPBF, MOSFET 2, 0.26 A, 16.8V 8-Pin, SOIC
- RS Stock No.:
- 178-1514
- Mfr. Part No.:
- IRS21531DSPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 178-1514
- Mfr. Part No.:
- IRS21531DSPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Logic Type | CMOS | |
| Output Current | 0.26 A | |
| Supply Voltage | 16.8V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Logic Type CMOS | ||
Output Current 0.26 A | ||
Supply Voltage 16.8V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
