Infineon IR21531PBF MOSFET Gate Driver 2, 16.8V 8-Pin, PDIP
- RS Stock No.:
- 178-1477
- Mfr. Part No.:
- IR21531PBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 178-1477
- Mfr. Part No.:
- IR21531PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Logic Type | CMOS | |
| Supply Voltage | 16.8V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Logic Type CMOS | ||
Supply Voltage 16.8V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
Half Bridge Driver, LO In Phase with RT, Programmable Oscillating Frequency, 0.6us Deadtime in a 8-pin DIP package and differenct phase
Summary of Features
Integrated 600V Half-bridge gate driver
15.6V zener clamp on Vcc
True micropower start up
Tighter initial deadtime control
Low temperature coefficient deadtime
Shutdown feature (1/6th Vcc) on CT pin
Increased undervoltage lockout Hysteresis (1V)
Lower power level-shifting circuit
Constant LO, HO pulse widths at startup
Lower di/dt gate driver for better noise immunity
Low side output in phase with RT
Internal 50nsec (typ.) bootstrap diode (IR21531D)
Excellent latch immunity on all inputs and outputs
ESd protection on all leads
Also available LEAD-FREE
15.6V zener clamp on Vcc
True micropower start up
Tighter initial deadtime control
Low temperature coefficient deadtime
Shutdown feature (1/6th Vcc) on CT pin
Increased undervoltage lockout Hysteresis (1V)
Lower power level-shifting circuit
Constant LO, HO pulse widths at startup
Lower di/dt gate driver for better noise immunity
Low side output in phase with RT
Internal 50nsec (typ.) bootstrap diode (IR21531D)
Excellent latch immunity on all inputs and outputs
ESd protection on all leads
Also available LEAD-FREE
Potential Applications:
Lighting Fluorescent Ballast
Primary Side
Primary Side
