Infineon IR2183PBF, MOSFET 2, 2.3 A, 20V 8-Pin, PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-1464
Mfr. Part No.:
IR2183PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

2.3 A

Supply Voltage

20V

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole