Infineon IR2118PBF, MOSFET 1, 0.5 A, 20V 8-Pin, PDIP
- RS Stock No.:
- 178-1452
- Mfr. Part No.:
- IR2118PBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 178-1452
- Mfr. Part No.:
- IR2118PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Logic Type | CMOS | |
| Output Current | 0.5 A | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 1 | |
| Topology | High Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 1 | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Logic Type CMOS | ||
Output Current 0.5 A | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 1 | ||
Topology High Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 1 | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
