Intersil ISL83202IBZ, MOSFET 4, 1 A, 15V 16-Pin, SOIC
- RS Stock No.:
- 177-7108
- Mfr. Part No.:
- ISL83202IBZ
- Brand:
- Intersil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-7108
- Mfr. Part No.:
- ISL83202IBZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Logic Type | CMOS, TTL | |
| Output Current | 1 A | |
| Supply Voltage | 15V | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Number of Outputs | 4 | |
| Topology | Full Bridge | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 4 | |
| Bridge Type | Full Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Logic Type CMOS, TTL | ||
Output Current 1 A | ||
Supply Voltage 15V | ||
Pin Count 16 | ||
Package Type SOIC | ||
Number of Outputs 4 | ||
Topology Full Bridge | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 4 | ||
Bridge Type Full Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
