Intersil HIP4081AIPZ MOSFET Gate Driver 4, 2.5 A, 15V 20-Pin, PDIP
- RS Stock No.:
- 177-7103
- Mfr. Part No.:
- HIP4081AIPZ
- Brand:
- Intersil
Stock information currently inaccessible
- RS Stock No.:
- 177-7103
- Mfr. Part No.:
- HIP4081AIPZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Logic Type | CMOS, TTL | |
| Output Current | 2.5 A | |
| Supply Voltage | 15V | |
| Pin Count | 20 | |
| Package Type | PDIP | |
| Number of Outputs | 4 | |
| Driver Type | MOSFET | |
| Topology | Full Bridge | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 4 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Logic Type CMOS, TTL | ||
Output Current 2.5 A | ||
Supply Voltage 15V | ||
Pin Count 20 | ||
Package Type PDIP | ||
Number of Outputs 4 | ||
Driver Type MOSFET | ||
Topology Full Bridge | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 4 | ||
Bridge Type Half Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
Non Compliant
