Microchip MIC4604YM-T5, MOSFET 1, 16V 8-Pin, SOIC
- RS Stock No.:
- 177-2899
- Mfr. Part No.:
- MIC4604YM-T5
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2899
- Mfr. Part No.:
- MIC4604YM-T5
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | TTL | |
| Supply Voltage | 16V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 20ns | |
| Number of Outputs | 1 | |
| Rise Time | 20ns | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 1 | |
| Time Delay | 75ns | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type TTL | ||
Supply Voltage 16V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 20ns | ||
Number of Outputs 1 | ||
Rise Time 20ns | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 1 | ||
Time Delay 75ns | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- US
The MIC4604 is an 85V Half Bridge MOSFET driver. The MIC4604 features fast 39ns propagation delay times and 20ns driver rise/fall times for a 1nF capacitive load. The low-side and high-side gate drivers are independently controlled. The MIC4604 has TTL input thresholds. It includes a high-voltage internal diode that helps charge the high-side gate drive bootstrap capacitor.
5.5V to 16V gate drive supply voltage range
Drives high-side and low-side N-Channel MOSFETs with independent inputs
TTL input thresholds
On chip bootstrap diode
Fast 39ns propagation times
Drives 1000pF load with 20ns rise and fall times
Low power consumption
Supplies undervoltage protection
–40°C to +125°C junction temperature range
Drives high-side and low-side N-Channel MOSFETs with independent inputs
TTL input thresholds
On chip bootstrap diode
Fast 39ns propagation times
Drives 1000pF load with 20ns rise and fall times
Low power consumption
Supplies undervoltage protection
–40°C to +125°C junction temperature range
