Microchip MIC4414YFT-T5 MOSFET Gate Driver 1, 18V 4-Pin, QFN
- RS Stock No.:
- 177-2897
- Mfr. Part No.:
- MIC4414YFT-T5
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-2897
- Mfr. Part No.:
- MIC4414YFT-T5
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Supply Voltage | 18V | |
| Pin Count | 4 | |
| Fall Time | 33ns | |
| Package Type | QFN | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 30ns | |
| Topology | Low Side | |
| High and Low Sides Dependency | Independent | |
| Time Delay | 52ns | |
| Number of Drivers | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Supply Voltage 18V | ||
Pin Count 4 | ||
Fall Time 33ns | ||
Package Type QFN | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 30ns | ||
Topology Low Side | ||
High and Low Sides Dependency Independent | ||
Time Delay 52ns | ||
Number of Drivers 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
The MIC4414 and MIC4415 are low-side MOSFET drivers designed to switch an N-channel enhancement type MOSFET in low-side switch applications. The MIC4414 is a non-inverting driver and the MIC4415 is an inverting driver. These drivers feature short delays and high peak current to produce precise edges and rapid rise and fall times.
Ultra-small 4-pin 1.2mm x 1.2mm thin QFN package
+4.5V to +18V operating supply voltage range
1.5A peak current
3.5Ω output resistance at 18V
9Ω output resistance at 5V
Low steady-state supply current
77μA control input low
445μA control input high
12ns rise and fall times into 1000pF load
MIC4414 (non-inverting)
MIC4415 (inverting)
-40°C to +125°C junction temperature range
+4.5V to +18V operating supply voltage range
1.5A peak current
3.5Ω output resistance at 18V
9Ω output resistance at 5V
Low steady-state supply current
77μA control input low
445μA control input high
12ns rise and fall times into 1000pF load
MIC4414 (non-inverting)
MIC4415 (inverting)
-40°C to +125°C junction temperature range
