Microchip MIC44F19YMME MOSFET Power Driver, 6 (Typ.)A 8-Pin, MSOP
- RS Stock No.:
- 177-0891
- Mfr. Part No.:
- MIC44F19YMME
- Brand:
- Microchip
Subtotal (1 pack of 10 units)*
£6.64
(exc. VAT)
£7.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.664 | £6.64 |
*price indicative
- RS Stock No.:
- 177-0891
- Mfr. Part No.:
- MIC44F19YMME
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | MSOP | |
| Number of Outputs | 1 | |
| Rise Time | 20ns | |
| High and Low Sides Dependency | Synchronous | |
| Time Delay | 35ns | |
| Number of Drivers | 1 | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type MSOP | ||
Number of Outputs 1 | ||
Rise Time 20ns | ||
High and Low Sides Dependency Synchronous | ||
Time Delay 35ns | ||
Number of Drivers 1 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- US
The MIC44F18, MIC44F19 and MIC44F20 are high speed single MOSFET drivers capable of sinking and sourcing 6A for driving capacitive loads. With delay times of less than 15ns and rise times into a 1000pF load of 10ns, these MOSFET drivers are ideal for driving large gate charge MOSFETs in power supply applications.
4.5V to 12.6V input operating range
6A peak output current
High accuracy ±5% enable input threshold
High speed switching capability:
Flexible UVLO function: 4.2V internally set UVLO
Programmable with external resistors
4.5V to 12.6V input operating range
6A peak output current
High accuracy ±5% enable input threshold
6A peak output current
High accuracy ±5% enable input threshold
High speed switching capability:
Flexible UVLO function: 4.2V internally set UVLO
Programmable with external resistors
4.5V to 12.6V input operating range
6A peak output current
High accuracy ±5% enable input threshold
