Microchip MIC5015YM MOSFET Gate Driver 1, 150 A, 30V 8-Pin, SOIC
- RS Stock No.:
- 177-0699
- Mfr. Part No.:
- MIC5015YM
- Brand:
- Microchip
Subtotal (1 pack of 5 units)*
£10.05
(exc. VAT)
£12.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.01 | £10.05 |
*price indicative
- RS Stock No.:
- 177-0699
- Mfr. Part No.:
- MIC5015YM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | TTL | |
| Output Current | 150 A | |
| Supply Voltage | 30V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 6µs | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 90µs | |
| Number of Drivers | 1 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type TTL | ||
Output Current 150 A | ||
Supply Voltage 30V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 6µs | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 90µs | ||
Number of Drivers 1 | ||
Bridge Type Half Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
MIC5014 and MIC5015 MOSFET drivers are designed for gate control of N-channel, enhancement-mode, power MOSFETs used as high-side or low-side switches. The MIC5014/5 can sustain an on-state output indefinitely.The MIC5014/5 operates from a 2.75V to 30V supply.
+2.75V to +30V operation
100μA maximum supply current (5V supply)
15μA typical off-state current
Internal charge pump
TTL compatible input
Withstands 60V transient (load dump)
+2.75V to +30V operation
100μA maximum supply current (5V supply)
15μA typical off-state current
Internal charge pump
TTL compatible input
Withstands 60V transient (load dump)
Reverse battery protected to -20V
Inductive spike protected to -20V
Overvoltage shutdown at 35V
Internal 15V gate protection
Minimum external parts
Operates in high-side or low-side configurations
1μA control input pull-off
Inverting and noninverting versions
100μA maximum supply current (5V supply)
15μA typical off-state current
Internal charge pump
TTL compatible input
Withstands 60V transient (load dump)
+2.75V to +30V operation
100μA maximum supply current (5V supply)
15μA typical off-state current
Internal charge pump
TTL compatible input
Withstands 60V transient (load dump)
Reverse battery protected to -20V
Inductive spike protected to -20V
Overvoltage shutdown at 35V
Internal 15V gate protection
Minimum external parts
Operates in high-side or low-side configurations
1μA control input pull-off
Inverting and noninverting versions
