Microchip MIC4605-1YM MOSFET Gate Driver 2, 1 A, 16V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-0431
Mfr. Part No.:
MIC4605-1YM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Output Current

1 A

Supply Voltage

16V

Pin Count

8

Package Type

SOIC

Fall Time

20ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

20ns

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

75ns

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

The MIC4605 is an 85V half-bridge MOSFET driver that features adaptive-dead-time and shoot-through protection. The adaptive-dead-time circuitry actively monitors the half-bridge outputs to minimize the time between high-side and low-side MOSFET transitions, thus maximizing power efficiency.

5.5V to 16V gate drive supply voltage range
Advanced adaptive-dead-time
Intelligent shoot-through protection
MIC4605-1: Dual TTL inputs
MIC4605-2: Single PWM input
Enable input for on/off control
5.5V to 16V gate drive supply voltage range
Advanced adaptive-dead-time
Intelligent shoot-through protection
MIC4605-1: Dual TTL inputs
MIC4605-2: Single PWM input
Enable input for on/off control
On-chip bootstrap diode
Fast 35ns propagation times
Drives 1000pF load with 20ns rise and fall times
Low power consumption: 135μA quiescent current
Separate high- and low-side undervoltage protection
–40°C to +125°C junction temperature range