Microchip MIC44F19YMME MOSFET Power Driver, 6A 8-Pin, MSOP

Stock information currently inaccessible
RS Stock No.:
177-0427
Mfr. Part No.:
MIC44F19YMME
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Pin Count

8

Fall Time

20ns

Package Type

MSOP

Number of Outputs

1

Rise Time

20ns

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Time Delay

35ns

Polarity

Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
US
The MIC44F18, MIC44F19 and MIC44F20 are high speed single MOSFET drivers capable of sinking and sourcing 6A for driving capacitive loads. With delay times of less than 15ns and rise times into a 1000pF load of 10ns, these MOSFET drivers are ideal for driving large gate charge MOSFETs in power supply applications.

4.5V to 12.6V input operating range
6A peak output current
High accuracy ±5% enable input threshold
High speed switching capability:
Flexible UVLO function: 4.2V internally set UVLO
Programmable with external resistors
4.5V to 12.6V input operating range
6A peak output current
High accuracy ±5% enable input threshold

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy