Microchip MCP14A0304T-E/MNY MOSFET Gate Driver 2, 3 A, 18V 8-Pin, TDFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-5498
Mfr. Part No.:
MCP14A0304T-E/MNY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Type

CMOS

Output Current

3 A

Supply Voltage

18V

Pin Count

8

Fall Time

19ns

Package Type

TDFN

Number of Outputs

2

Driver Type

MOSFET

Rise Time

19ns

Topology

Low Side

Number of Drivers

2

Time Delay

31ns

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
TH
The MCP14A0303/4/5 devices are dual output high-speed MOSFET drivers that are capable of providing up to 3.0A of peak current while operating from a single 4.5V to 18V supply. There are three output configurations available: inverting (MCP14A0303), non-inverting (MCP14A0304), and complimentary (one inverting and one non-inverting output - MCP14A0305). These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.

High Peak Output Current: 3.0A
Wide Input Supply Voltage Operating Range: 4.5V to 18V
Low Shoot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 1800 pF in 12 ns
Short Delay Times: 17 ns (tD1), 21 ns (tD2)
Low Supply Current: 620 μA
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current