Microchip MCP14A0304-E/MNY, MOSFET 2, 3 A, 18V 8-Pin, TDFN

Stock information currently inaccessible
RS Stock No.:
176-5470
Mfr. Part No.:
MCP14A0304-E/MNY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Type

CMOS

Output Current

3 A

Supply Voltage

18V

Pin Count

8

Fall Time

19ns

Package Type

TDFN

Number of Outputs

2

Rise Time

19ns

Topology

Low Side

Number of Drivers

2

Time Delay

31ns

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
US
The MCP14A0303/4/5 devices are dual output high-speed MOSFET drivers that are capable of providing up to 3.0A of peak current while operating from a single 4.5V to 18V supply. There are three output configurations available: inverting (MCP14A0303), non-inverting (MCP14A0304), and complimentary (one inverting and one non-inverting output - MCP14A0305). These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.

High Peak Output Current: 3.0A
Wide Input Supply Voltage Operating Range: 4.5V to 18V
Low Shoot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 1800 pF in 12 ns
Short Delay Times: 17 ns (tD1), 21 ns (tD2)
Low Supply Current: 620 μA
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy