ROHM BM6104FV-CE2 MOSFET Gate Driver 5, 1 A, 5.5V 20-Pin, SSOP
- RS Stock No.:
- 171-2118
- Mfr. Part No.:
- BM6104FV-CE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-2118
- Mfr. Part No.:
- BM6104FV-CE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Current | 1 A | |
| Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Fall Time | 50ns | |
| Package Type | SSOP | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 50ns | |
| Topology | Galvanic Isolated | |
| Number of Drivers | 5 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 1 A | ||
Supply Voltage 5.5V | ||
Pin Count 20 | ||
Fall Time 50ns | ||
Package Type SSOP | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 50ns | ||
Topology Galvanic Isolated | ||
Number of Drivers 5 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Automotive Standard AEC-Q100 | ||
The BM6104FV-C is a gate driver with isolation voltage 2500Vrms, I/O delay time of 150ns, and minimum input pulse width of 90ns, and incorporates the fault signal output functions, undervoltage lockout (UVLO) function, and short current protection (SCP, DESAT) function.
Providing Galvanic Isolation
Active Miller Clamping
Fault Signal Output Function (Adjustable Output Holding Time)
Undervoltage Lockout Function
Short Current Protection Function (Adjustable Reset Time)
Soft Turn-Off Function For Short Current Protection (Adjustable Turn-Off Time)
Supporting Negative VEE2
Output State Feedback Function
