Infineon IR2011STRPBF, MOSFET 2, 1 A, 20V 8-Pin, SOIC
- RS Stock No.:
- 170-2349
- Mfr. Part No.:
- IR2011STRPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 170-2349
- Mfr. Part No.:
- IR2011STRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 1 A | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Rise Time | 50ns | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Time Delay | 80ns | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 1 A | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Rise Time 50ns | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Time Delay 80ns | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
200 V High and Low Side Driver IC with typical 1 A source and 1 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Summary of Features:
Floating Channel designed for bootstrap operation, dV/dt immune
Fully operational to 200 V Tolerant to negative transient voltage
Tolerant to negative tansient voltage
dV/dt immune
Gate drive supply range from 10 V to 20 V
Independent low and high side channels
Input logic HIN/LIN active high
Undervoltage lockout for both channels
3.3 V and 5 V input logic compatible
CMOS Schmitt-triggered inputs with pull-down
Matched propagation delay for both channels
Floating Channel designed for bootstrap operation, dV/dt immune
Fully operational to 200 V Tolerant to negative transient voltage
Tolerant to negative tansient voltage
dV/dt immune
Gate drive supply range from 10 V to 20 V
Independent low and high side channels
Input logic HIN/LIN active high
Undervoltage lockout for both channels
3.3 V and 5 V input logic compatible
CMOS Schmitt-triggered inputs with pull-down
Matched propagation delay for both channels
