Infineon IR21531DPBF, MOSFET 2, 0.18 A, 0.26 A, 16.8V 8-Pin, PDIP
- RS Stock No.:
- 170-2245
- Mfr. Part No.:
- IR21531DPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 170-2245
- Mfr. Part No.:
- IR21531DPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Logic Type | CMOS | |
| Output Current | 0.18 A, 0.26 A | |
| Supply Voltage | 16.8V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 100ns | |
| Number of Outputs | 2 | |
| Rise Time | 150ns | |
| Time Delay | 0.85µs | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Logic Type CMOS | ||
Output Current 0.18 A, 0.26 A | ||
Supply Voltage 16.8V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 100ns | ||
Number of Outputs 2 | ||
Rise Time 150ns | ||
Time Delay 0.85µs | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
Non Compliant
The Infineon IR21531D is the 600 V half-bridge gate driver IC with oscillator and it have integrated bootstrap FET, programmable frequency and programmable shutdown. This device have typical 0.18 A source and 0.26 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs.
Integrated 600 V half-bridge gate driver
15.6 V Zener clamp on Vcc
True micro power start up
Tighter initial dead time control
Low temperature coefficient dead time
15.6 V Zener clamp on Vcc
True micro power start up
Tighter initial dead time control
Low temperature coefficient dead time
