DiodesZetex ZXGD3103N8TC MOSFET Gate Driver 1, 6 A, 15V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-0648
Mfr. Part No.:
ZXGD3103N8TC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Output Current

6 A

Supply Voltage

15V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

1

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Mounting Type

Surface Mount

COO (Country of Origin):
CN