- RS Stock No.:
- 168-8865
- Mfr. Part No.:
- L6388ED013TR
- Brand:
- STMicroelectronics
Available to back order for despatch when stock is available
Price Each (On a Reel of 2500)
£0.688
(exc. VAT)
£0.826
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
2500 + | £0.688 | £1,720.00 |
*price indicative
- RS Stock No.:
- 168-8865
- Mfr. Part No.:
- L6388ED013TR
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MOSFET & IGBT Drivers, STMicroelectronics
MOSFET & IGBT Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | -400 mA, 650 mA |
Supply Voltage | 17V |
Pin Count | 8 |
Fall Time | 80ns |
Package Type | SOIC |
Number of Outputs | 2 |
Rise Time | 100ns |
Topology | Half Bridge |
High and Low Sides Dependency | Synchronous |
Number of Drivers | 2 |
Time Delay | 300ns |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Related links
- onsemi FAN7382M1X, MOSFET 2, 350 mA, 650 mA, 20V 14-Pin, SOP
- onsemi FAN7388MX, MOSFET 3, 350 mA, 650 mA, 20V 20-Pin, SOIC
- Texas Instruments UCC27201D, MOSFET 2, 3 A, 17V 8-Pin, SOIC
- STMicroelectronics L6388ED, MOSFET 2, 0.65 A, 17V 8-Pin, SOIC
- STMicroelectronics L6387ED, MOSFET 2, 0.65 A, 17V 8-Pin, SOIC
- STMicroelectronics L6385ED, MOSFET 2, 0.65 A, 17V 8-Pin, SOIC
- Texas Instruments UCC27211DDA, MOSFET 2, 4 A, 17V 8-Pin, SOIC
- Texas Instruments UCC27211D, MOSFET 2, 4 A, 17V 8-Pin, SOIC