Infineon IR2104STRPBF, MOSFET 2, 360 mA, 20V 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
168-8752
Mfr. Part No.:
IR2104STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

360 mA

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Dependent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount