Infineon IRS2117SPBF, MOSFET 1, 0.6 A, 20V 8-Pin, SOIC
- RS Stock No.:
- 168-5832
- Mfr. Part No.:
- IRS2117SPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 168-5832
- Mfr. Part No.:
- IRS2117SPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Logic Type | CMOS | |
| Output Current | 0.6 A | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Topology | High Side | |
| Number of Drivers | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Logic Type CMOS | ||
Output Current 0.6 A | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Topology High Side | ||
Number of Drivers 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
