Fuji Electric VLA536-01R Gate Driver, 10 mA, 12 to 18V 15-Pin
- RS Stock No.:
- 168-4647
- Mfr. Part No.:
- VLA536-01R
- Brand:
- Fuji Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4647
- Mfr. Part No.:
- VLA536-01R
- Brand:
- Fuji Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji Electric | |
| Logic Type | CMOS | |
| Output Current | 10 mA | |
| Supply Voltage | 12 to 18V | |
| Pin Count | 15 | |
| Driver Type | General Purpose | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Fuji Electric | ||
Logic Type CMOS | ||
Output Current 10 mA | ||
Supply Voltage 12 to 18V | ||
Pin Count 15 | ||
Driver Type General Purpose | ||
Mounting Type Panel Mount | ||
