onsemi FAN3121TMX, MOSFET 1, 10.6 A, 11.4 A, 18V 8-Pin, SOIC
- RS Stock No.:
- 166-3469
- Mfr. Part No.:
- FAN3121TMX
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-3469
- Mfr. Part No.:
- FAN3121TMX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Type | TTL | |
| Output Current | 10.6 A, 11.4 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 1 | |
| Bridge Type | Full Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Type TTL | ||
Output Current 10.6 A, 11.4 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 1 | ||
Bridge Type Full Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
