onsemi FAN3217TMX, MOSFET 2, -3 A, 3 A, 18V 8-Pin, SOIC
- RS Stock No.:
- 166-3465
- Mfr. Part No.:
- FAN3217TMX
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3465
- Mfr. Part No.:
- FAN3217TMX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Type | TTL | |
| Output Current | -3 A, 3 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Full Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Type TTL | ||
Output Current -3 A, 3 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Full Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
