onsemi FAN3225TMX, MOSFET 2, -5 A, 5 A, 18V 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
166-2070
Mfr. Part No.:
FAN3225TMX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Type

TTL

Output Current

-5 A, 5 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Low Side

High and Low Sides Dependency

Independent, Synchronous

Number of Drivers

2

Bridge Type

Full Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount