onsemi FAN73611MX, MOSFET 1, 250 mA, 20V 8-Pin, SOP
- RS Stock No.:
- 166-1652
- Mfr. Part No.:
- FAN73611MX
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1652
- Mfr. Part No.:
- FAN73611MX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 250 mA | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Number of Outputs | 1 | |
| Topology | High Side | |
| Number of Drivers | 1 | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 250 mA | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Package Type SOP | ||
Number of Outputs 1 | ||
Topology High Side | ||
Number of Drivers 1 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
