DiodesZetex ZXGD3108N8TC MOSFET Gate Driver 1, 5 A, 20V 8-Pin, SOIC
- RS Stock No.:
- 165-8465
- Mfr. Part No.:
- ZXGD3108N8TC
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8465
- Mfr. Part No.:
- ZXGD3108N8TC
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 5 A | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Fall Time | 131ns | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Rise Time | 695ns | |
| Number of Drivers | 1 | |
| Time Delay | 400ns | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 5 A | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Fall Time 131ns | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Rise Time 695ns | ||
Number of Drivers 1 | ||
Time Delay 400ns | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
