Infineon IRS2153DSTRPBF, MOSFET 2, 15.4V 8-Pin, SOIC
- RS Stock No.:
- 165-8016
- Mfr. Part No.:
- IRS2153DSTRPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-8016
- Mfr. Part No.:
- IRS2153DSTRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Logic Type | CMOS | |
| Supply Voltage | 15.4V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 80ns | |
| Number of Outputs | 2 | |
| Rise Time | 220ns | |
| Topology | Half Bridge | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Logic Type CMOS | ||
Supply Voltage 15.4V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 80ns | ||
Number of Outputs 2 | ||
Rise Time 220ns | ||
Topology Half Bridge | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
