Infineon IR25606SPBF, MOSFET 2, -350 mA, 20 mA, 20V 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
165-6713
Mfr. Part No.:
IR25606SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

-350 mA, 20 mA

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy