International Rectifier IR2103PBF, MOSFET 2, 360 mA, 20V 8-Pin, PDIP
- RS Stock No.:
- 165-5473
- Mfr. Part No.:
- IR2103PBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-5473
- Mfr. Part No.:
- IR2103PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 360 mA | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Dependent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 360 mA | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Dependent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
RoHS Status: Not Applicable
