Infineon PVN012APBF MOSFET Gate Driver 6-Pin, DIP
- RS Stock No.:
- 165-5444
- Mfr. Part No.:
- PVN012APBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-5444
- Mfr. Part No.:
- PVN012APBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Pin Count | 6 | |
| Package Type | DIP | |
| Driver Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Pin Count 6 | ||
Package Type DIP | ||
Driver Type MOSFET | ||
- COO (Country of Origin):
- PH
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.
Bounce-Free Operation
1010 Off-State Resistance
1, 000 V/μsec dv/dt
5 mA Input Sensitivity
4, 000 VRMS I/O Isolation
Solid-State Reliability
1010 Off-State Resistance
1, 000 V/μsec dv/dt
5 mA Input Sensitivity
4, 000 VRMS I/O Isolation
Solid-State Reliability
