Infineon AUIRB24427STR, MOSFET 2, 6 A, 24V 8-Pin, SOIC
- RS Stock No.:
- 165-5333
- Mfr. Part No.:
- AUIRB24427STR
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5333
- Mfr. Part No.:
- AUIRB24427STR
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Logic Type | CMOS, TTL | |
| Output Current | 6 A | |
| Supply Voltage | 24V | |
| Pin Count | 8 | |
| Fall Time | 33ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Rise Time | 33ns | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Logic Type CMOS, TTL | ||
Output Current 6 A | ||
Supply Voltage 24V | ||
Pin Count 8 | ||
Fall Time 33ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Rise Time 33ns | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
