Microchip TC4423AVOE713, MOSFET 2, 4.5 A, 18V 16-Pin, SOIC
- RS Stock No.:
- 165-3409
- Mfr. Part No.:
- TC4423AVOE713
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 165-3409
- Mfr. Part No.:
- TC4423AVOE713
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 4.5 A | |
| Supply Voltage | 18V | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 4.5 A | ||
Supply Voltage 18V | ||
Pin Count 16 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
