onsemi SZNUD3124LT1G, MOSFET 1, 150 mA, 28V 3-Pin, SOT-23

Stock information currently inaccessible
RS Stock No.:
163-1227
Mfr. Part No.:
SZNUD3124LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Output Current

150 mA

Supply Voltage

28V

Pin Count

3

Package Type

SOT-23

Number of Outputs

1

Number of Drivers

1

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy