onsemi NCP5111D, MOSFET 2, 250 mA, 500 mA, 20V 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
163-0715
Mfr. Part No.:
NCP5111DR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Output Current

250 mA, 500 mA

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

High and Low Side

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy