Texas Instruments LM5104SD/NOPB, MOSFET 2, 1.8 A, 14V 10-Pin, WSON

Stock information currently inaccessible
RS Stock No.:
162-8599
Mfr. Part No.:
LM5104SD/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

CMOS

Output Current

1.8 A

Supply Voltage

14V

Pin Count

10

Package Type

WSON

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy