Texas Instruments LM5113SDE/NOPB, MOSFET 2, 1.2 A, 5 A, 5.5V 10-Pin, WSON

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7710
Mfr. Part No.:
LM5113SDE/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

TTL

Output Current

1.2 A, 5 A

Supply Voltage

5.5V

Pin Count

10

Package Type

WSON

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
MY