Texas Instruments UC3710N Low Side MOSFET Power Driver, 6A 8-Pin, PDIP

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

£591.00

(exc. VAT)

£709.20

(inc. VAT)

RS Stock No.:
162-5650
Mfr. Part No.:
UC3710N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Package Type

PDIP

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy